Alpha Wire PVC Black Cable Sleeve, 30m Length 2 mm Cable Diameter, FIT Wire Management Series

Image representative of range

Get a bulk buy discount

Add 5 more to save €4.80

View bulk pricing options

Subtotal (1 reel of 30 metres)*

€27.52

(exc. VAT)

€33.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Per Metre*
Saving
1 - 4€27.52€0.917-
5 - 9€26.56€0.885€4.80
10 +€25.60€0.853€19.20

*price indicative

RS Stock No.:
821-1652
Mfr. Part No.:
P10516 BK005
Manufacturer:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Cable Sleeve

Colour

Black

Material

PVC

Sleeve Length

30m

Minimum Cable Diameter

1mm

Maximum Cable Diameter

2mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

105°C

Standards/Approvals

No

Dielectric Strength

870V/mil

Wall Thickness

406.4μm

Series

FIT Wire Management

Multi-Purpose PVC Tubing PVC-105 Range


This multi-purpose PVC tubing is ideal for protecting wires and cables in applications such as wire harnesses and ground straps.

Key Features

• Multi-purpose protective tubing

• Flexible PVC material

• Good resistance to heat, oil, and abrasion

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy