Alpha Wire PTFE Natural Cable Sleeve, 5.18mm Diameter, 30m Length, FIT Wire Management Series
- RS Stock No.:
- 170-3132
- Mfr. Part No.:
- TFT2504 NA005
- Manufacturer:
- Alpha Wire
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 30 Metre(s)
€395.58
(exc. VAT)
€486.56
(inc. VAT)
- RS Stock No.:
- 170-3132
- Mfr. Part No.:
- TFT2504 NA005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Sleeve Diameter | 5.18mm | |
| Colour | Natural | |
| Material | PTFE | |
| Sleeve Length | 30m | |
| Braided | No | |
| Minimum Cable Diameter | 5.18mm | |
| Maximum Cable Diameter | 5.69mm | |
| Minimum Operating Temperature | -75°C | |
| Maximum Operating Temperature | +260°C | |
| Dielectric Strength | 55.1kV/mm | |
| Wall Thickness | 0.51mm | |
| Series | FIT Wire Management | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Sleeve Diameter 5.18mm | ||
Colour Natural | ||
Material PTFE | ||
Sleeve Length 30m | ||
Braided No | ||
Minimum Cable Diameter 5.18mm | ||
Maximum Cable Diameter 5.69mm | ||
Minimum Operating Temperature -75°C | ||
Maximum Operating Temperature +260°C | ||
Dielectric Strength 55.1kV/mm | ||
Wall Thickness 0.51mm | ||
Series FIT Wire Management | ||
Related links
- Alpha Wire Polytetrafluoroethylene Natural Cable Sleeve FIT Wire Management Series
- Alpha Wire Polytetrafluoroethylene Natural Cable Sleeve FIT Wire Management Series
- Alpha Wire Polytetrafluoroethylene Natural Cable Sleeve FIT Wire Management Series
- Alpha Wire Polytetrafluoroethylene Natural Cable Sleeve FIT Wire Management Series
- Alpha Wire Polytetrafluoroethylene Natural Cable Sleeve FIT Wire Management Series
- Alpha Wire Polytetrafluoroethylene Natural Cable Sleeve FIT Wire Management Series
- Alpha Wire Polytetrafluoroethylene Natural Cable Sleeve FIT Wire Management Series
- Alpha Wire Braided Copper Silver Cable Sleeve FIT Wire Management Series
