Alpha Wire Braided Copper Silver Cable Sleeve, 30m Length, FIT Wire Management Series

Get a bulk buy discount

Add 5 more to save €128.70

View bulk pricing options

Subtotal (1 reel of 30 metres)*

€735.65

(exc. VAT)

€904.85

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Per Metre*
Saving
1 - 4€735.65€24.522-
5 - 9€709.91€23.664€128.70
10 +€684.16€22.805€514.90

*price indicative

RS Stock No.:
821-1699
Mfr. Part No.:
1239 SV005
Manufacturer:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Cable Sleeve

Colour

Silver

Material

Copper

Sleeve Length

30m

Braided

Yes

Standards/Approvals

No

Wall Thickness

1.27mm

Series

FIT Wire Management

Tinned Copper Flat Braid


The Alpha Wire range of tinned copper, flat braided cable sleeves are ideal to be used as shielding material for short-run cables. This braided sleeve has a tight weave of multi-strand tinned copper wire. The flat braid can be used as a ground strip to provide an excellent, low-resistance ground path.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy