Thomas & Betts Copper Alloy Blue Cable Sleeve, 6.4mm Length, GSC175NP Series
- RS Stock No.:
- 253-1403
- Mfr. Part No.:
- 7TAI029670R0109
- Manufacturer:
- Thomas & Betts
Subtotal (1 pack of 1000 units)*
€1,830.66
(exc. VAT)
€2,251.71
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €1,830.66 | €1.831 |
*price indicative
- RS Stock No.:
- 253-1403
- Mfr. Part No.:
- 7TAI029670R0109
- Manufacturer:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Product Type | Cable Sleeve | |
| Colour | Blue | |
| Material | Copper Alloy | |
| Sleeve Length | 6.4mm | |
| Braided | No | |
| Expandable | No | |
| Standards/Approvals | RoHS | |
| Series | GSC175NP | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Product Type Cable Sleeve | ||
Colour Blue | ||
Material Copper Alloy | ||
Sleeve Length 6.4mm | ||
Braided No | ||
Expandable No | ||
Standards/Approvals RoHS | ||
Series GSC175NP | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
The ABB GSC175NP is a 2 piece outer sleeve connector for hexagonal range, made from soft bronze. It is nickel plated (blue in color).
Length 1/4 inch/6.4mm
Inner diameter 0.175 inches/4.45mm
Outer diameter 0.215 inches/5.46mm
Related links
- Thomas & Betts Copper Alloy Blue Cable Sleeve GSC710 Series
- Thomas & Betts Copper Alloy Blue Cable Sleeve GSB550 Series
- Thomas & Betts Bronze Blue Cable Sleeve GSC287NP Series
- Thomas & Betts Bronze Blue Cable Sleeve GSC287 Series
- Thomas & Betts Bronze Blue Cable Sleeve GSC128 Series
- Thomas & Betts Bronze Blue Cable Sleeve GSC175 Series
- Thomas & Betts Copper Alloy Pink Cable Sleeve GSC1250 Series
- Thomas & Betts Copper Alloy Pink Cable Sleeve GSB1040 Series