E. Bourgeois Expandable Braided Fibreglass, Silicone Brown, Red Cable Sleeve, 1m Length, PF03 Series

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
283-6422
Distrelec Article No.:
155-05-300
Mfr. Part No.:
PF03 062 08 226
Manufacturer:
E. Bourgeois
Find similar products by selecting one or more attributes.
Select all

Brand

E. Bourgeois

Expandable

Yes

Braided

Yes

Material

Fibreglass, Silicone

Colour

Brown, Red

Product Type

Cable Sleeve

Sleeve Length

1 m

Series

PF03

Distrelec Product Id

15505300

RoHS Status: Exempt

COO (Country of Origin):
FR
The Insulating sleeve is designed to meet the demands of professionals. With advanced technology and durable construction, it offers reliability and precision in various applications.

Precision engineering for accurate results

Durable construction ensures long-lasting performance

Advanced technology for high efficiency

Easy to install and use for convenience

Compact design for versatile applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy