Alpha Wire Braided PET Orange Cable Sleeve, 15m Length 3.66 in Cable Diameter, FIT Wire Management Series

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 bag of 15 metres)*

€172.12

(exc. VAT)

€211.71

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
  • Plus 4 unit(s) shipping from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per Metre*
Saving
1 - 4€172.12€11.475-
5 - 9€166.09€11.0733%
10 +€160.07€10.6717%

*price indicative

RS Stock No.:
795-6149
Mfr. Part No.:
G1303/4 OR007
Manufacturer:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Cable Sleeve

Colour

Orange

Material

PET

Sleeve Length

15m

Braided

Yes

Expandable

No

Minimum Cable Diameter

19.05mm

Maximum Cable Diameter

3.66in

Minimum Operating Temperature

-70°C

Maximum Operating Temperature

125°C

Standards/Approvals

CSA, UL

Wall Thickness

635μm

Series

FIT Wire Management

Belden FIT Wire Management Series Cable Sleeve, 19.05mm Sleeve Diameter, 15m Sleeve Length - G1303/4 OR007


This cable sleeve is designed for effective cable management and protection in a variety of industrial settings. With a diameter of 19.05mm and a length of 15m, this orange cable sleeve is made from durable PET material, offering excellent performance across a wide temperature range. It has a braided design that enhances its resistance to wear and tear, ensuring long-lasting use in challenging environments.

Features & Benefits


• Constructed from halogen-free PET material for safety

• Supports a maximum operating temperature of +125 °C

• Compatible with cables of a minimum diameter of 19.05mm

• 0.635mm wall thickness provides robust protection

• Braided structure enhances durability and flexibility

• CSA and UL certified for quality assurance

Applications


• Used for protecting electrical wiring and cables in automation systems

• Ideal for insulating wires during mechanical assembly processes

• Applicable in environments requiring high-temperature resilience

• Utilised in electrical installations needing halogen-free materials

What temperatures can this cable sleeve withstand?


This sleeve can operate effectively within a temperature range of -70 °C to +125 °C, making it suitable for both extreme cold and heat applications.

What dimensions do the cables need to be for this sleeve?


It is designed for cables with a minimum diameter of 19.05mm, ensuring a snug fit and optimal protection.

Is this cable sleeve suitable for outdoor use?


While intended for various industrial environments, it is essential to ensure proper sealing and additional protection if exposed to outdoor conditions beyond its temperature range.

How does the braided design benefit cable management?


The braided design offers enhanced flexibility and durability, which allows for easier installation while providing superior wear resistance over time.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy