Alpha Wire Braided PET Orange Cable Sleeve, 15m Length, FIT Wire Management Series

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 bag of 15 metres)*

€149.39

(exc. VAT)

€183.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
  • Plus 10 unit(s) shipping from 02 March 2027
  • Plus 12 unit(s) shipping from 09 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per Metre*
Saving
1 - 4€149.39€9.959-
5 - 9€144.16€9.6113%
10 +€138.92€9.2617%

*price indicative

RS Stock No.:
795-6146
Distrelec Article No.:
304-22-431
Mfr. Part No.:
G1301/2 OR007
Manufacturer:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Cable Sleeve

Colour

Orange

Material

PET

Sleeve Length

15m

Braided

Yes

Expandable

No

Minimum Cable Diameter

12.7mm

Minimum Operating Temperature

-70°C

Maximum Operating Temperature

125°C

Standards/Approvals

No

Wall Thickness

635μm

Series

FIT Wire Management

Belden FIT Wire Management Series Cable Sleeve, 15m Sleeve Length, Orange - G1301/2 OR007


This cable sleeve is a braided Orange protective sleeving designed for organised routing and mechanical protection of wire assemblies in industrial settings. It offers a resilient jacket for harnesses and cable bundles used across automation, electronics, electrical and mechanical environments, withstanding a wide temperature range for demanding installations.

Features & Benefits


• Polyethylene terephthalate construction delivers long-term abrasion resistance
• Withstands operating temperatures from -70°C to 125°C protecting cabling under extremes
• Minimum cable acceptance of 12.7mm allows neat containment of medium harnesses
• Wall thickness of 0.635mm provides Durable mechanical protection without bulk
• Supplied on a 15m reel for bulk deployment and reduced installation downtime
• Braided Orange finish aids Visual identification and simple route tracing

**Applications**


• Suitable for protecting sensor and actuator cable bundles in automation systems
• Ideal for cable management inside control panels and enclosures
• Used for harness protection in electrical distribution and switchgear projects
• Can be used for routing bundles in mechanical equipment and machinery frames
• Suitable for colour-coded wiring runs in factory and plant installations

How does the sleeving behave during installation over connectors and irregular shapes?


The braided construction resists fraying and maintains integrity when pulled over assemblies, though it is not designed to expand, so routing should account for connector diameters exceeding the minimum acceptance.

What environmental conditions can it tolerate during continuous operation?


It operates across a broad thermal span from -70°C up to 125°C, making it suitable for cold storage areas and elevated-temperature zones without material degradation.

How is the product supplied for installers managing large projects?


It is provided on a 15m reel to facilitate bulk usage and quick deployment across multiple cable runs.

What Visual or safety benefits does the finish provide on site?


The Orange braided finish improves bundle visibility for identification and segregation of circuits during maintenance without affecting mechanical performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy