Alpha Wire Braided PET Orange Cable Sleeve, 7.62m Length 3.66 in Cable Diameter, FIT Wire Management Series
- RS Stock No.:
- 795-6152
- Mfr. Part No.:
- G13011/4 OR008
- Manufacturer:
- Alpha Wire
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 7 metres)*
€154.32
(exc. VAT)
€189.81
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Metre* |
|---|---|---|
| 1 - 4 | €154.32 | €22.046 |
| 5 - 9 | €148.92 | €21.274 |
| 10 + | €143.52 | €20.503 |
*price indicative
- RS Stock No.:
- 795-6152
- Mfr. Part No.:
- G13011/4 OR008
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Cable Sleeve | |
| Colour | Orange | |
| Material | PET | |
| Sleeve Length | 7.62m | |
| Braided | Yes | |
| Expandable | No | |
| Minimum Cable Diameter | 31.75mm | |
| Maximum Cable Diameter | 3.66in | |
| Minimum Operating Temperature | -70°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Wall Thickness | 635μm | |
| Series | FIT Wire Management | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Cable Sleeve | ||
Colour Orange | ||
Material PET | ||
Sleeve Length 7.62m | ||
Braided Yes | ||
Expandable No | ||
Minimum Cable Diameter 31.75mm | ||
Maximum Cable Diameter 3.66in | ||
Minimum Operating Temperature -70°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Wall Thickness 635μm | ||
Series FIT Wire Management | ||
Wrappable Braided Sleeving
Wrappable Braided Sleeves for various bundling applications
Additional fasteners not required
10-mil PET braid
Flame resistant
No distortion or opening caused by bending tightly
25% edge overlap
Faster and easier wrap-around installation
More flexiblility than spiral wrap or split convoluted tubing
Wrappable Braided Sleeving
Related links
- Alpha Wire Braided Polyethylene Terephthalate Orange Cable Sleeve FIT Wire Management
- Alpha Wire Braided Polyethylene Terephthalate Black Cable Sleeve FIT Wire Management Series
- Alpha Wire Braided Polyethylene Terephthalate Orange Cable Sleeve FIT Wire
- Alpha Wire Braided Polyethylene Terephthalate Orange Cable Sleeve FIT Wire
- Alpha Wire Braided Polyethylene Terephthalate Black Cable Sleeve FIT Wire Management
- Alpha Wire Braided Polyethylene Terephthalate Black Cable Sleeve FIT Wire Management
- Alpha Wire Braided Polyethylene Terephthalate Orange Cable Sleeve FIT Wire Management Series
- Alpha Wire Braided Polyethylene Terephthalate Black Cable Sleeve FIT Wire Management Series
