HellermannTyton Braided PET Black Cable Sleeve, 5m Length 5 mm Cable Diameter, Helagaine Series
- RS Stock No.:
- 802-6117
- Distrelec Article No.:
- 304-08-754
- Mfr. Part No.:
- 170-01011 TWIST-IN 05-PET-BK
- Manufacturer:
- HellermannTyton
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5 metres)*
€23.62
(exc. VAT)
€29.05
(inc. VAT)
In Stock
- 164 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Metre* |
|---|---|---|
| 1 - 4 | €23.62 | €4.724 |
| 5 + | €22.42 | €4.484 |
*price indicative
- RS Stock No.:
- 802-6117
- Distrelec Article No.:
- 304-08-754
- Mfr. Part No.:
- 170-01011 TWIST-IN 05-PET-BK
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Sleeve | |
| Colour | Black | |
| Material | PET | |
| Sleeve Length | 5m | |
| Braided | Yes | |
| Minimum Cable Diameter | 4mm | |
| Maximum Cable Diameter | 5mm | |
| Minimum Operating Temperature | -70°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Wall Thickness | 900μm | |
| Series | Helagaine | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Sleeve | ||
Colour Black | ||
Material PET | ||
Sleeve Length 5m | ||
Braided Yes | ||
Minimum Cable Diameter 4mm | ||
Maximum Cable Diameter 5mm | ||
Minimum Operating Temperature -70°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Wall Thickness 900μm | ||
Series Helagaine | ||
- COO (Country of Origin):
- FR
HellermannTyton Helagaine Series Cable Sleeve, 5mm Sleeve Diameter, 5m Length - 170-01011 TWIST-IN 05-PET-BK
This cable sleeve is an essential solution for effective cable management and protection. Manufactured from durable PET, it features a flexible 5mm diameter and a generous length of 5m. This black sleeve is designed to accommodate cables with diameters ranging from 4mm to 5mm while withstanding a broad temperature range of -70°C to +125°C, ensuring reliable performance in diverse environments.
Features & Benefits
• Constructed from heat-resistant material for thermal stability
• Offers a wall thickness of 0.9mm for enhanced durability
• Ideal for protecting wires from abrasion and environmental factors
• Effective for managing multiple cables in intricate setups
Applications
• Used for managing cables in automation systems
• Ideal for electrical installations requiring heat resistance
• Suitable for mechanical needing reliable wire protection
• Utilised in electronics for efficient cable organisation
How does the material enhance durability and performance in challenging environments?
The PET material is chosen for its excellent heat resistance and flexibility, allowing it to maintain its shape and effectiveness across a wide temperature range, thus ensuring reliable protection in various applications.
What temperature ranges is the sleeve designed to withstand?
It is designed to operate effectively in temperatures from -70°C to +125°C, making it suitable for both extreme cold and heat applications.
Can this sleeve accommodate cables of varying sizes?
Yes, it is engineered to fit cables with diameters between 4mm and 5mm, providing versatility in cable management.
What advantages does the braided structure offer over standard sleeves?
The braided design enhances flexibility while also providing increased resistance to wear and tear, making it a long-lasting choice for cable protection.
In what specific scenarios would this product be best utilised?
This product is particularly beneficial in environments where cables are exposed to potential abrasion, high temperatures, or complex installations, such as in automation and electrical systems.
Related links
- HellermannTyton Braided Polyethylene Terephthalate Black Cable Sleeve Helagaine Series
- HellermannTyton Braided Polyethylene Terephthalate Black Cable Sleeve Helagaine Series
- HellermannTyton Braided Polyethylene Terephthalate Black Cable Sleeve Helagaine Series
- HellermannTyton Braided Polyethylene Terephthalate Black 150m Length 5 mm Cable Diameter, Helagaine
- HellermannTyton Expandable Braided Polyethylene Terephthalate Black Cable Sleeve
- HellermannTyton Braided Polyethylene Terephthalate Black Cable Sleeve Twist-In Series
- HellermannTyton Braided Polyethylene Terephthalate Black Cable Sleeve Helagaine
- HellermannTyton Braided Polyethylene Terephthalate Black 100m Length 8 mm Cable Diameter, Helagaine
