HellermannTyton Black Screw Cable Tie Mount 12.7 mm x 25mm x 47 mm
- RS Stock No.:
- 433-575
- Mfr. Part No.:
- 151-02094
- Manufacturer:
- HellermannTyton
Subtotal (1 bag of 500 units)*
€1,735.58
(exc. VAT)
€2,134.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €1,735.58 | €3.471 |
*price indicative
- RS Stock No.:
- 433-575
- Mfr. Part No.:
- 151-02094
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Colour | Black | |
| Product Type | Cable Tie Mount | |
| Cable Tie Width Acceptance | 12.7mm | |
| Length | 47mm | |
| Width | 25mm | |
| Fixing Hole Diameter | 8.31mm | |
| Material | High Impact Modified, Polyamide 66 | |
| Series | HDM320 | |
| Minimum Operating Temperature | -80°C | |
| Mount Fixing Type | Screw | |
| Maximum Operating Temperature | 538°C | |
| Standards/Approvals | UL 94 HB, ELV, RoHS | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Colour Black | ||
Product Type Cable Tie Mount | ||
Cable Tie Width Acceptance 12.7mm | ||
Length 47mm | ||
Width 25mm | ||
Fixing Hole Diameter 8.31mm | ||
Material High Impact Modified, Polyamide 66 | ||
Series HDM320 | ||
Minimum Operating Temperature -80°C | ||
Mount Fixing Type Screw | ||
Maximum Operating Temperature 538°C | ||
Standards/Approvals UL 94 HB, ELV, RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The HellermannTyton Cable tie mount is designed for screw fixation with a maximum cable width of 12.7 mm featuring hole diameters of 8.31 mm and 8.0 mm compatible with 5/16 inch (M8) screws available in black and supplied in a pack of 500 pcs. It eliminates the need for multiple sized fix diameter clamps supports heavy duty cable ties up to 13.5 mm width and allows easy maintenance of bundles by simply changing the cable tie.
Design offers secure alignment to the bundle
Possible replacement of cushion clamps and/or metal clamps
Related links
- HellermannTyton Black Screw Cable Tie Mount 12.7 mm x 25mm x 47 mm
- HellermannTyton Black Cable Tie Mount 12.7 mm x 25mm x 47 mm
- HellermannTyton Black Screw Cable Tie Mount 12.7 mm x 25mm x 29.9 mm
- HellermannTyton Black Screw Cable Tie Mount 12.7 mm x 24mm x 46 mm
- HellermannTyton Black Screw Cable Tie Mount 12.7 mm x 19.3mm x 36.3 mm
- HellermannTyton Black Screw Cable Tie Mount 12.7 mm x 34.1mm x 89 mm
- Panduit Natural Screw Cable Tie Mount 12.7 mm x 12.7mm x 44.5 mm
- Panduit Natural Screw Cable Tie Mount 12.7 mm x 12.7mm x 76.2 mm
