Thomas & Betts Metallic Silver Screw Cable Tie Mount 4.8 mm x 13.2mm x 25.4 mm

Image representative of range

Subtotal (1 pack of 1000 units)*

€751.07

(exc. VAT)

€923.82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
  • Plus 4 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€751.07€0.751

*price indicative

RS Stock No.:
555-413
Distrelec Article No.:
301-77-072
Mfr. Part No.:
TC 105
Manufacturer:
Thomas & Betts
Find similar products by selecting one or more attributes.
Select all

Brand

Thomas & Betts

Product Type

Cable Tie Mount

Colour

Metallic Silver

Cable Tie Width Acceptance

4.8mm

Length

25.4mm

Width

13.2mm

Fixing Hole Diameter

4.83mm

Material

Aluminium

Series

Ty-Rap

Minimum Operating Temperature

-51°C

Mount Fixing Type

Screw

Maximum Operating Temperature

121°C

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy