Phoenix Contact Black Drive In Cable Tie Mount 9 mm x 20mm x 13 mm
- RS Stock No.:
- 609-936
- Mfr. Part No.:
- 3240710
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
€8.11
(exc. VAT)
€9.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €8.11 | €0.081 |
*price indicative
- RS Stock No.:
- 609-936
- Mfr. Part No.:
- 3240710
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Tie Mount | |
| Colour | Black | |
| Cable Tie Width Acceptance | 9mm | |
| Length | 13mm | |
| Width | 20mm | |
| Fixing Hole Diameter | 8mm | |
| Material | Polyamide | |
| Series | WT-BASE P HF 9 5 BK | |
| Minimum Operating Temperature | -10°C | |
| Mount Fixing Type | Drive In | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | Flammability rating according to UL 94 HB | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Tie Mount | ||
Colour Black | ||
Cable Tie Width Acceptance 9mm | ||
Length 13mm | ||
Width 20mm | ||
Fixing Hole Diameter 8mm | ||
Material Polyamide | ||
Series WT-BASE P HF 9 5 BK | ||
Minimum Operating Temperature -10°C | ||
Mount Fixing Type Drive In | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals Flammability rating according to UL 94 HB | ||
- COO (Country of Origin):
- IT
The Phoenix Contact Cable Binder Base specifically designed to accommodate cable binders with a width of up to 9.5 mm. This product features unique fins and an 8 mm drilling diameter, allowing for a secure and hassle free installation. Crafted from high quality PA 6 material, it offers durability and resilience in various environmental conditions, making it ideal for demanding industrial applications. The cable binder base excels in both functionality and design, ensuring a tidy and efficient cable routing solution.
Easy installation with a practical drilling diameter of 8 mm
Fins provide enhanced grip and support for better cable management
Suitable for a wide range of ambient temperatures for operational flexibility
Ideal for various applications including automation and control cabinets
Related links
- StarTech.com White Cable Tie Mount 4.6 mm x 20mm x 20 mm
- HellermannTyton Natural Adhesive, Screw Cable Tie Mount 4 mm x 20mm x 20 mm
- StarTech.com White Cable Tie Cable Tie Mount 4.6 mm x 20mm x 200 m
- HellermannTyton Natural Cable Tie Mount 4 mm x 20mm x 20 mm
- HellermannTyton Black Screw, Adhesive Cable Tie Mount 4 mm x 20mm x 20 mm
- HellermannTyton White Adhesive, Screw Cable Tie Mount 4 mm x 20mm x 20 mm
- HellermannTyton Black Cable Tie Mount 4 mm x 20mm x 20 mm
- Eaton Metal for Use with All CS… Wall Mounting Enclosures Accessory CS Accessory Interior Fitting 17 mm x 13 mm x 20mm
