Thomas & Betts Black Screw Cable Tie Mount 38.1mm x 38.1 mm

Subtotal (1 pack of 50 units)*

€42.42

(exc. VAT)

€52.18

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per unit*
1 +€42.42€0.848

*price indicative

RS Stock No.:
253-1140
Mfr. Part No.:
7TAG009830R0003
Manufacturer:
Thomas & Betts
Find similar products by selecting one or more attributes.
Select all

Brand

Thomas & Betts

Product Type

Cable Tie Mount

Colour

Black

Length

38.1mm

Width

38.1mm

Fixing Hole Diameter

4.3mm

Material

Nylon

Mount Fixing Type

Screw

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

CE

RoHS Status: Not Applicable

COO (Country of Origin):
US
The ABB TC150X150AX-L is a four-way mounting base for cable ties. It is black colored, nylon/polyamide 6.6 mounting base. It can withstand temperatures of up to 85°C. It is 38.1 mm long, 38.1 mm wide and has height of 7.4 mm.

Self-adhesive or screw mounting with 8 screw

Mounting hole size of 4.3mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy