Thomas & Betts Blue Push Mount Cable Tie Mount 12.7mm x 19 mm
- RS Stock No.:
- 253-1159
- Mfr. Part No.:
- 7TAG009860R0004
- Manufacturer:
- Thomas & Betts
Subtotal (1 pack of 1000 units)*
€620.20
(exc. VAT)
€762.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €620.20 | €0.62 |
*price indicative
- RS Stock No.:
- 253-1159
- Mfr. Part No.:
- 7TAG009860R0004
- Manufacturer:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Colour | Blue | |
| Product Type | Cable Tie Mount | |
| Length | 19mm | |
| Width | 12.7mm | |
| Fixing Hole Diameter | 4.4mm | |
| Material | Nylon | |
| Mount Fixing Type | Push Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS, REACH, CE | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Colour Blue | ||
Product Type Cable Tie Mount | ||
Length 19mm | ||
Width 12.7mm | ||
Fixing Hole Diameter 4.4mm | ||
Material Nylon | ||
Mount Fixing Type Push Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS, REACH, CE | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
The ABB TC118-TB is a rivet-mounted base for cable tie mounting, made of nylon/polyamide 6.6 and is blue color. It can withstand temperatures of up to 85°C. It is designed to firmly lock into position when projecting pin is pushed into the mounting hole. The slip tie under base to attach bundle.
Length of 19.1mm (0.75 inches)
Width of 12.7mm (0.50 inches)
Height of 15mm (0.59 inches)
8 rivet mounted
Clearance hole up to 4.4 mm (0.173 inches)
Related links
- Thomas & Betts Yellow Push Mount Cable Tie Mount 12.7mm x 19 mm
- Thomas & Betts Blue Push Mount Cable Tie Mount 0.189 in x 11.3mm x 11.3 mm
- Thomas & Betts Blue Screw Cable Tie Mount 4.8 mm x 12.7mm x 19.05 mm
- Thomas & Betts Natural Screw Cable Tie Mount 12.7mm x 19 mm
- Thomas & Betts Blue Cable Tie Mount 11.15 mm x 17.07mm, 0.19in Max. Cable Tie Width
- Thomas & Betts Blue Screw Cable Tie Mount 7.62 mm x 14.3mm x 23.42 mm
- Thomas & Betts Natural Screw Cable Tie Mount 12.7mm x 50 mm
- Thomas & Betts Natural Screw Cable Tie Mount 12.7mm x 83.3 mm