Thomas & Betts Yellow Push Mount Cable Tie Mount 12.7mm x 19 mm
- RS Stock No.:
- 253-1160
- Mfr. Part No.:
- 7TAG009860R0005
- Manufacturer:
- Thomas & Betts
Subtotal (1 pack of 1000 units)*
€409.28
(exc. VAT)
€503.41
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €409.28 | €0.409 |
*price indicative
- RS Stock No.:
- 253-1160
- Mfr. Part No.:
- 7TAG009860R0005
- Manufacturer:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Product Type | Cable Tie Mount | |
| Colour | Yellow | |
| Length | 19mm | |
| Width | 12.7mm | |
| Fixing Hole Diameter | 4.9mm | |
| Material | Nylon | |
| Series | TC120 | |
| Minimum Operating Temperature | -40°C | |
| Mount Fixing Type | Push Mount | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CE, REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Product Type Cable Tie Mount | ||
Colour Yellow | ||
Length 19mm | ||
Width 12.7mm | ||
Fixing Hole Diameter 4.9mm | ||
Material Nylon | ||
Series TC120 | ||
Minimum Operating Temperature -40°C | ||
Mount Fixing Type Push Mount | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CE, REACH, RoHS | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
The ABB TC120 is a rivet-mounted base for cable tie mounting, made of nylon/polyamide 6.6 and is yellow color. It can withstand temperatures of up to 85°C. It is designed to firmly lock into position when projecting pin is pushed into the mounting hole. The slip tie under base to attach bundle.
Length of 19.1mm (0.75 inches)
Width of 12.7mm (0.50 inches)
Height of 15mm (0.59 inches)
8 rivet mounted
Clearance hole up to 4.9 mm (0.173 inches)
Related links
- Thomas & Betts Blue Push Mount Cable Tie Mount 12.7mm x 19 mm
- Thomas & Betts Natural Screw Cable Tie Mount 12.7mm x 19 mm
- Thomas & Betts Natural Screw Cable Tie Mount 12.7mm x 50 mm
- Thomas & Betts Natural Screw Cable Tie Mount 12.7mm x 83.3 mm
- Thomas & Betts Natural Screw Cable Tie Mount 12.7mm x 32.5 mm
- Thomas & Betts Natural Screw Cable Tie Mount 12.7mm x 19.1 mm
- Thomas & Betts Natural Screw Cable Tie Mount 12.7mm x 57.9 mm
- Thomas & Betts Natural Screw Cable Tie Mount 4.8 mm x 12.7mm x 139 mm