Thomas & Betts Natural Screw Cable Tie Mount 11mm x 17 mm
- RS Stock No.:
- 253-1165
- Mfr. Part No.:
- 7TAG009870R0002
- Manufacturer:
- Thomas & Betts
Subtotal (1 pack of 100 units)*
€50.97
(exc. VAT)
€62.69
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €50.97 | €0.51 |
*price indicative
- RS Stock No.:
- 253-1165
- Mfr. Part No.:
- 7TAG009870R0002
- Manufacturer:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Colour | Natural | |
| Product Type | Cable Tie Mount | |
| Length | 17mm | |
| Width | 11mm | |
| Material | Nylon | |
| Mount Fixing Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS, REACH, CE | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Colour Natural | ||
Product Type Cable Tie Mount | ||
Length 17mm | ||
Width 11mm | ||
Material Nylon | ||
Mount Fixing Type Screw | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS, REACH, CE | ||
- COO (Country of Origin):
- US
The ABB TC5141 is a saddle support mounting base for use with cable ties, it is made of nylon/polyamide 6.6, and has natural nylon color. It can withstand temperatures of up to 85°C. This mounting base provides a saddle for the wire run. The ty-rap tie is threaded under bundle and tied in a usual manner.
Length of 17.07mm (0.672 inches)
Width of 11.13mm (0.438 inches)
Height of 8.33mm (0.328 inches)
Mount with 6 screw
Related links
- Thomas & Betts Natural Screw Cable Tie Mount 4.8 mm x 11mm x 17 mm
- Thomas & Betts Blue Screw Cable Tie Mount 11mm x 17 mm
- Thomas & Betts Natural Screw Cable Tie Mount 9.7mm x 19.3 mm
- Thomas & Betts Natural Screw Cable Tie Mount 7.6 mm x 15.8mm x 129 mm
- Thomas & Betts Natural Screw Cable Tie Mount 0.19 in x 12.7mm x 171.4 mm
- Thomas & Betts Natural Screw Cable Tie Mount 28.6mm x 28.6 mm
- Thomas & Betts Natural Screw Cable Tie Mount 15.8mm x 79 mm
- Thomas & Betts Natural Screw Cable Tie Mount 17.5mm x 44.4 mm