Thomas & Betts Black Screw Cable Tie Mounting Cradle 19.1mm x 44.4 mm

Subtotal (1 pack of 25 units)*

€50.89

(exc. VAT)

€62.59

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per unit*
1 +€50.89€2.036

*price indicative

RS Stock No.:
253-1168
Mfr. Part No.:
7TAG009870R0005
Manufacturer:
Thomas & Betts
Find similar products by selecting one or more attributes.
Select all

Brand

Thomas & Betts

Colour

Black

Product Type

Cable Tie Mounting Cradle

Length

44.4mm

Width

19.1mm

Fixing Hole Diameter

10mm

Material

Nylon

Series

TC5356

Minimum Operating Temperature

-40°C

Mount Fixing Type

Screw

Maximum Operating Temperature

85°C

Standards/Approvals

No

RoHS Status: Not Applicable

COO (Country of Origin):
US
The ABB TC5356 is a heavy-duty mounting cradle, made of nylon/polyamide 6.6, available in black color. It can withstand temperatures of up to 85°C while also being weather and ultraviolet resistant. It has length of 44.45mm (1.75 inches), width of 19.1mm (0.75 inches), height of 15.9mm (0.626 inches).

For use with lashing ties

Screw mounting with 10 screw

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy