Thomas & Betts Natural Screw Cable Clamp 25mm x 25 mm
- RS Stock No.:
- 253-2500
- Mfr. Part No.:
- 7TCG009500R0042
- Manufacturer:
- Thomas & Betts
Subtotal (1 pack of 100 units)*
€86.89
(exc. VAT)
€106.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €86.89 | €0.869 |
*price indicative
- RS Stock No.:
- 253-2500
- Mfr. Part No.:
- 7TCG009500R0042
- Manufacturer:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Colour | Natural | |
| Product Type | Cable Clamp | |
| Length | 25mm | |
| Width | 25mm | |
| Fixing Hole Diameter | 4.3mm | |
| Material | Nylon | |
| Series | TC5350 | |
| Mount Fixing Type | Screw | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Colour Natural | ||
Product Type Cable Clamp | ||
Length 25mm | ||
Width 25mm | ||
Fixing Hole Diameter 4.3mm | ||
Material Nylon | ||
Series TC5350 | ||
Mount Fixing Type Screw | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- HU
The ABB TC5350 is a re-usable cable clamp, made of nylon/polyamide 6.6 and available in natural nylon color. It can withstand temperatures of up to 85°C. It has length of 25.0mm (0.984 inches), width of 25.0mm (0.984 inches) and maximum height of 21.3mm (0.84 inches).
Screw mounting method
Mounting hole diameter of 4.3mm (0.17 inches)
Related links
- Thomas & Betts Natural Screw Cable Clamp 25mm x 25 mm
- Thomas & Betts Natural Adhesive Cable Clamp 25mm x 25 mm
- Thomas & Betts Natural Screw Cable Clamp 12.7mm x 50.7 mm
- Thomas & Betts Natural Screw Cable Clamp 12.7mm x 83.3 mm
- Thomas & Betts Natural Screw Cable Clamp 12.7mm x 32.5 mm
- Thomas & Betts Natural Screw Cable Tie Mount 9.7mm x 19.3 mm
- Thomas & Betts Natural Screw Cable Tie Mount 13.2mm x 24.3 mm
- Thomas & Betts Natural Screw Cable Tie Mount 7.6 mm x 15.8mm x 129 mm