Thomas & Betts Natural Screw Cable Clamp 25mm x 25 mm
- RS Stock No.:
- 253-2540
- Mfr. Part No.:
- 7TCG009900R0002
- Manufacturer:
- Thomas & Betts
Subtotal (1 pack of 1000 units)*
€844.72
(exc. VAT)
€1,039.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €844.72 | €0.845 |
*price indicative
- RS Stock No.:
- 253-2540
- Mfr. Part No.:
- 7TCG009900R0002
- Manufacturer:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Product Type | Cable Clamp | |
| Colour | Natural | |
| Length | 25mm | |
| Width | 25mm | |
| Fixing Hole Diameter | 4.3mm | |
| Material | Nylon | |
| Series | TC350 | |
| Mount Fixing Type | Screw | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL E9809 | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Product Type Cable Clamp | ||
Colour Natural | ||
Length 25mm | ||
Width 25mm | ||
Fixing Hole Diameter 4.3mm | ||
Material Nylon | ||
Series TC350 | ||
Mount Fixing Type Screw | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL E9809 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- HU
The ABB TC350 is a re-usable latching clamp for cable ties. It is a nylon/polyamide 6.6 cable clamp with natural nylon color. The integral top cover incorporates a unique ratchet design that is fully adjustable and releasable. It can withstand temperatures of up to 85°C.
It is 25 mm long, 25 mm wide
Maximum height of 21.3 mm
Self-adhesive or screw mounting method
Mounting hole diameter of 4.3mm / 0.17 inches
Related links
- Thomas & Betts Natural Screw Cable Clamp 25mm x 25 mm
- Thomas & Betts Natural Adhesive Cable Clamp 25mm x 25 mm
- Thomas & Betts Natural Screw Cable Clamp 12.7mm x 50.7 mm
- Thomas & Betts Natural Screw Cable Clamp 12.7mm x 83.3 mm
- Thomas & Betts Natural Screw Cable Clamp 12.7mm x 32.5 mm
- Thomas & Betts Natural Screw Cable Tie Mount 9.7mm x 19.3 mm
- Thomas & Betts Natural Screw Cable Tie Mount 13.2mm x 24.3 mm
- Thomas & Betts Natural Screw Cable Tie Mount 7.6 mm x 15.8mm x 129 mm