Panduit Cable Tie Assemblies, Cable Assembly, 457 mm x 15.9mm, Natural 304 Stainless Steel
- RS Stock No.:
- 301-856
- Mfr. Part No.:
- MS4W63T15-L4
- Manufacturer:
- Panduit
Subtotal (1 bag of 50 units)*
€181.02
(exc. VAT)
€222.65
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €181.02 | €3.62 |
*price indicative
- RS Stock No.:
- 301-856
- Mfr. Part No.:
- MS4W63T15-L4
- Manufacturer:
- Panduit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panduit | |
| Product Type | Cable Tie Assemblies | |
| Length | 457mm | |
| Width | 15.9mm | |
| Colour | Natural | |
| Material | 304 Stainless Steel | |
| Sub Type | Cable Assembly | |
| Minimum Operating Temperature | -60°C | |
| Tensile Strength | 800lb | |
| Maximum Operating Temperature | 538°C | |
| Series | RT2HT and BT2HT | |
| Maximum Bundle Diameter | 102mm | |
| Package Size | 50 | |
| Standards/Approvals | ABS, CE, GL, LR, RoHS, UL E56854 | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
Product Type Cable Tie Assemblies | ||
Length 457mm | ||
Width 15.9mm | ||
Colour Natural | ||
Material 304 Stainless Steel | ||
Sub Type Cable Assembly | ||
Minimum Operating Temperature -60°C | ||
Tensile Strength 800lb | ||
Maximum Operating Temperature 538°C | ||
Series RT2HT and BT2HT | ||
Maximum Bundle Diameter 102mm | ||
Package Size 50 | ||
Standards/Approvals ABS, CE, GL, LR, RoHS, UL E56854 | ||
- COO (Country of Origin):
- US
The Panduit strap is designed to maintain a secure connection. Made with 304 AISI stainless steel and a fold-over lock, it is ideal for both indoor and outdoor use. The low-profile buckle measures 18 inch L 457mm, 0.6 inch W 16mm with a tensile strength of 3560. It accommodates a bundle diameter of 4in 102mm and comes in a pack of 50 pieces.
Color Natural
Environment Indoor and Outdoor
Related links
- Panduit Cable Tie Assemblies 80 mm x 15.9mm, Natural 304 Stainless Steel
- Panduit Cable Tie Assemblies 620 mm x 15.9mm, Natural 304 Stainless Steel
- Panduit Cable Tie Assemblies 201 mm x 4.6mm, Natural 304 Stainless Steel
- Panduit Cable Tie Assemblies 362 mm x 4.6mm, Natural 304 Stainless Steel
- Panduit Cable Tie Assemblies 754 mm x 15.9mm, Metallic 316 Stainless Steel
- Panduit Cable Tie Assemblies 594 mm x 15.9mm, Metallic 316 Stainless Steel
- Panduit Cable Tie Assemblies 201 mm x 7.9mm, Metallic 304 Stainless Steel
- Panduit Cable Tie Assemblies 259 mm x 4.6mm, Metallic 304 Stainless Steel
