Panduit Cable Tie Assemblies, Cable Assembly, 80 mm x 15.9mm, Natural 304 Stainless Steel
- RS Stock No.:
- 301-859
- Mfr. Part No.:
- MS8W63T15-L4
- Manufacturer:
- Panduit
Subtotal (1 bag of 50 units)*
€241.36
(exc. VAT)
€296.87
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €241.36 | €4.827 |
*price indicative
- RS Stock No.:
- 301-859
- Mfr. Part No.:
- MS8W63T15-L4
- Manufacturer:
- Panduit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panduit | |
| Product Type | Cable Tie Assemblies | |
| Length | 80mm | |
| Width | 15.9mm | |
| Colour | Natural | |
| Material | 304 Stainless Steel | |
| Sub Type | Cable Assembly | |
| UV Resistant | Yes | |
| Tensile Strength | 837lb | |
| Minimum Operating Temperature | -60°C | |
| Series | RT2HT and BT2HT | |
| Maximum Operating Temperature | 538°C | |
| Maximum Bundle Diameter | 203mm | |
| Package Size | 50 | |
| Standards/Approvals | GL, LR, ABS, RoHS, UL E56854, CE | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
Product Type Cable Tie Assemblies | ||
Length 80mm | ||
Width 15.9mm | ||
Colour Natural | ||
Material 304 Stainless Steel | ||
Sub Type Cable Assembly | ||
UV Resistant Yes | ||
Tensile Strength 837lb | ||
Minimum Operating Temperature -60°C | ||
Series RT2HT and BT2HT | ||
Maximum Operating Temperature 538°C | ||
Maximum Bundle Diameter 203mm | ||
Package Size 50 | ||
Standards/Approvals GL, LR, ABS, RoHS, UL E56854, CE | ||
- COO (Country of Origin):
- US
The Panduit Strap is designed to maintain a safe, secure connection. Built with 304 AISI stainless steel with a fold-over lock, it is ideal for indoor and outdoor conditions. Low-profile buckle, 31 inch L 787mm, 0.6 inch W 16mm, Tensile Strength 3725, Bundle diameter of 8 inch 203mm, 50 pieces.
Color Natural
Environment Indoor and Outdoor
Related links
- Panduit Cable Tie Assemblies 457 mm x 15.9mm, Natural 304 Stainless Steel
- Panduit Cable Tie Assemblies 620 mm x 15.9mm, Natural 304 Stainless Steel
- Panduit Cable Tie Assemblies 201 mm x 4.6mm, Natural 304 Stainless Steel
- Panduit Cable Tie Assemblies 362 mm x 4.6mm, Natural 304 Stainless Steel
- Panduit Cable Tie Assemblies 754 mm x 15.9mm, Metallic 316 Stainless Steel
- Panduit Cable Tie Assemblies 594 mm x 15.9mm, Metallic 316 Stainless Steel
- Panduit Cable Tie Assemblies 201 mm x 7.9mm, Metallic 304 Stainless Steel
- Panduit Cable Tie Assemblies 259 mm x 4.6mm, Metallic 304 Stainless Steel
