Thomas & Betts Cable Tie, 186 mm x 4.8mm, Grey Polyamide 66
- RS Stock No.:
- 338-988
- Distrelec Article No.:
- 301-85-048
- Mfr. Part No.:
- TY25M-8
- Manufacturer:
- Thomas & Betts
Subtotal (1 pack of 1000 units)*
€174.25
(exc. VAT)
€214.33
(inc. VAT)
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €174.25 | €0.174 |
*price indicative
- RS Stock No.:
- 338-988
- Distrelec Article No.:
- 301-85-048
- Mfr. Part No.:
- TY25M-8
- Manufacturer:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Product Type | Cable Tie | |
| Length | 186mm | |
| Width | 4.8mm | |
| Colour | Grey | |
| Material | Polyamide 66 | |
| Tensile Strength | 220N | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 85°C | |
| Series | TY | |
| Maximum Bundle Diameter | 48mm | |
| Package Size | 1000 | |
| Standards/Approvals | UL/EN/CSA62275 Type 2/21S, MIL-SPEC MS3367-1-8, UL E49405 | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Product Type Cable Tie | ||
Length 186mm | ||
Width 4.8mm | ||
Colour Grey | ||
Material Polyamide 66 | ||
Tensile Strength 220N | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 85°C | ||
Series TY | ||
Maximum Bundle Diameter 48mm | ||
Package Size 1000 | ||
Standards/Approvals UL/EN/CSA62275 Type 2/21S, MIL-SPEC MS3367-1-8, UL E49405 | ||
- COO (Country of Origin):
- US
The Thomas & Betts TY-RAP Cable Tie, 186x4.8mm, in grey, is designed for secure cable bundling and management. Made from durable materials, it offers reliable strength for a variety of applications.
Strong and durable for secure cable management
Ideal for use in industrial, commercial, and residential environments
Related links
- Thomas & Betts Cable Tie Red Polyamide 66
- Thomas & Betts Cable Tie Natural Polyamide 66
- Thomas & Betts Cable Tie 186 mm x 4.9mm, Grey Polyamide 66
- Thomas & Betts Cable Tie 186 mm x 4.8mm, Assorted Polyamide 66
- Thomas & Betts Cable Tie 186 mm x 4.8mm, Black Polyamide 66
- Thomas & Betts Cable Tie Black Nylon
- Thomas & Betts Cable Tie 186 mm x 4.8mm, Black Polyamide
- Thomas & Betts Cable Tie 186 mm x 4.8mm, Black Nylon 12