HellermannTyton Cable Tie, Outside Serrated, 385 mm x 7.6mm, Black Polyamide
- RS Stock No.:
- 354-567
- Mfr. Part No.:
- 118-00174
- Manufacturer:
- HellermannTyton
Subtotal (1 pack of 100 units)*
€96.32
(exc. VAT)
€118.47
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €96.32 | €0.963 |
*price indicative
- RS Stock No.:
- 354-567
- Mfr. Part No.:
- 118-00174
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Tie | |
| Length | 385mm | |
| Width | 7.6mm | |
| Colour | Black | |
| Material | Polyamide | |
| Sub Type | Outside Serrated | |
| Tensile Strength | 535N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Package Size | 100 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Tie | ||
Length 385mm | ||
Width 7.6mm | ||
Colour Black | ||
Material Polyamide | ||
Sub Type Outside Serrated | ||
Tensile Strength 535N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Package Size 100 | ||
- COO (Country of Origin):
- GB
The HellermannTyton Cable tie outside serrated 385x7.6mm diameter 5 to 105 mm comes in black color and 100pcs is manufactured from Post Industrial Recycled PA66. It is heat stabilized and impact modified for easy insertion combined with high tensile strength. The outside serrated design features a smooth surface to the bundle. This sustainable range of cable ties are manufactured with 100% PIR material whilst still maintaining high performance specifications and material properties. Suitable for a number of applications T-Series cable ties with inside serrated strap for a strong hold around the bundle or OS-Series with outside serrations and smooth surface to the bundle.
Tie follows the contours of the cable bundle perfectly
Takes up less space due to curved head design
T-Series and OS-Series manufactured from 100% PIR material
Heat stabilized, impact modified material
Easy insertion combined with high tensile strength
Tie follows the contours of the cable bundle perfectly
Easy application either manually or with a processing tool
Related links
- HellermannTyton Cable Tie 375 mm x 7.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 200 mm x 7.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 246 mm x 4.6mm, Black Polyamide
- HellermannTyton Cable Tie 203.2 mm x 4.6mm, Black Polyamide
- HellermannTyton Cable Tie 100 mm x 2.5mm, Black Polyamide 66
- HellermannTyton Cable Tie 200 mm x 4.6mm, Natural Polyamide 66
- HellermannTyton Cable Tie 150 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 145 mm x 3.4mm, Black Polyamide 66
