HellermannTyton Cable Tie, Outside Serrated, 375 mm x 7.6mm, Black Polyamide 66

Subtotal (1 bag of 50 units)*

€38.81

(exc. VAT)

€47.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€38.81€0.776

*price indicative

RS Stock No.:
440-801
Mfr. Part No.:
132-37510
Manufacturer:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Length

375mm

Product Type

Cable Tie

Width

7.6mm

Colour

Black

Material

Polyamide 66

Sub Type

Outside Serrated

Fire Behaviour

UL 94 V-2

Minimum Operating Temperature

-40°C

Tensile Strength

700N

Maximum Operating Temperature

105°C

Series

CT

Package Size

50

Maximum Bundle Diameter

100mm

Standards/Approvals

UL 94 V2

RoHS Status: Exempt

COO (Country of Origin):
DE
The HellermannTyton Cable tie outside serrated for direct fixation, 375x7.6mm, diameter 100mm, black, 50pcs, features both sides serrated design. The BHT-Series with a round head offers a larger bearing area, and the BHT375 ensures a centered position.

CT and LHT Series with small squared head for restricted space areas

Tensioning with application tool

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy