HellermannTyton Cable Tie, 148 mm x 3.6mm, Black Polyamide 66
- RS Stock No.:
- 433-534
- Mfr. Part No.:
- 112-03060
- Manufacturer:
- HellermannTyton
Subtotal (1 bag of 100 units)*
€19.94
(exc. VAT)
€24.53
(inc. VAT)
In Stock
- 80 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €19.94 | €0.199 |
*price indicative
- RS Stock No.:
- 433-534
- Mfr. Part No.:
- 112-03060
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Tie | |
| Length | 148mm | |
| Width | 3.6mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| UV Resistant | Yes | |
| Fire Behaviour | Flammability rating according to UL | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 135N | |
| Maximum Operating Temperature | 85°C | |
| Series | T | |
| Package Size | 100 | |
| Standards/Approvals | VG 95387 Part 4, UL-File Number E64139, UL 94 V2, ASTM D6779 | |
| Maximum Bundle Diameter | 35mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Tie | ||
Length 148mm | ||
Width 3.6mm | ||
Colour Black | ||
Material Polyamide 66 | ||
UV Resistant Yes | ||
Fire Behaviour Flammability rating according to UL | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 135N | ||
Maximum Operating Temperature 85°C | ||
Series T | ||
Package Size 100 | ||
Standards/Approvals VG 95387 Part 4, UL-File Number E64139, UL 94 V2, ASTM D6779 | ||
Maximum Bundle Diameter 35mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The HellermannTyton Cable tie with inside serration measures 148.0x3.6 mm fits diameter range 1.5 to 35.0 mm in black ensures a strong hold onto bundles allows easy application manually or with a processing tool and features a bent tail for simple insertion supplied in a pack of 100 pieces.
UV-resistant black cable tie available in a wide range of sizes
Made from 100 % high quality plastic, allows for good recycling
Related links
- TE Connectivity Cable Tie 148 mm x 3.6mm, Black Nylon
- HellermannTyton Cable Tie 158 mm x 3.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 150 mm x 3.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 535 mm x 9mm, Black Polyamide 66
- HellermannTyton Cable Tie Black Polyamide 66
- HellermannTyton Cable Tie 350 mm x 9mm, Black Polyamide 66
- HellermannTyton Cable Tie Black Polyamide 66
- HellermannTyton Cable Tie 100 mm x 2.5mm, Black Polyamide 66
