TE Connectivity Cable Tie, Heavy Duty Cable Tie, 148 mm x 3.6mm, Black Nylon
- RS Stock No.:
- 479-290
- Distrelec Article No.:
- 304-59-938
- Mfr. Part No.:
- 1-603227-0
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 1300 units)*
€209.52
(exc. VAT)
€257.71
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €209.52 | €0.161 |
*price indicative
- RS Stock No.:
- 479-290
- Distrelec Article No.:
- 304-59-938
- Mfr. Part No.:
- 1-603227-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Length | 148mm | |
| Product Type | Cable Tie | |
| Width | 3.6mm | |
| Colour | Black | |
| Material | Nylon | |
| Sub Type | Heavy Duty Cable Tie | |
| Tensile Strength | 133.44N | |
| Package Size | 1300 | |
| Maximum Bundle Diameter | 31.75mm | |
| Standards/Approvals | EU ELV 2000/53/EC, EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32, 2016 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Length 148mm | ||
Product Type Cable Tie | ||
Width 3.6mm | ||
Colour Black | ||
Material Nylon | ||
Sub Type Heavy Duty Cable Tie | ||
Tensile Strength 133.44N | ||
Package Size 1300 | ||
Maximum Bundle Diameter 31.75mm | ||
Standards/Approvals EU ELV 2000/53/EC, EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32, 2016 | ||
- COO (Country of Origin):
- US
The TE Connectivity standard cable tie is expertly designed to provide reliable organisation and management of cables and wires. Crafted from durable nylon, it ensures enhanced longevity, while the sleek black finish complements various applications, both industrial and domestic. With a tensile strength of 133.44 Newtons, this cable tie offers superior holding power, making it ideal for securing a wide range of cables efficiently. Its thoughtful dimensions, including a length of 148 mm and a width of 3.6 mm, make it versatile for different configurations. Packaged in a convenient bag, this product caters to various user needs, whether in professional setups or everyday use, providing a reliable solution to cable management challenges.
Durable nylon construction ensures long-lasting performance
Sleek black finish provides a professional look
Lightweight design suitable for various applications
Resistant to environmental factors for indoor and outdoor use
Easy to handle, allowing for quick installations
High tensile strength supports secure fastening of cables
Accommodates a range of cable bundle diameters
Conveniently packaged for bulk use or single applications
Related links
- HellermannTyton Cable Tie Black Polyamide 66
- TE Connectivity Cable Tie 390 mm x 7.7mm, Black Nylon
- TE Connectivity Cable Tie 392 mm x 4.67mm, Natural Nylon
- TE Connectivity Cable Tie 202 mm x 4.6mm, Natural Nylon
- TE Connectivity Cable Tie 390 mm x 7.7mm, Natural Nylon
- RS PRO Cable Tie 940 mm x 9mm, Black Nylon
- RS PRO Cable Tie 1.22 m x 9mm, Black Nylon
- RS PRO Cable Tie 914 mm x 9mm, Black Nylon
