HellermannTyton Cable Tie, 202 mm x 4.6mm, Black Polyamide 4.6
- RS Stock No.:
- 440-612
- Mfr. Part No.:
- 111-00969
- Manufacturer:
- HellermannTyton
Subtotal (1 bag of 100 units)*
€147.58
(exc. VAT)
€181.52
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €147.58 | €1.476 |
*price indicative
- RS Stock No.:
- 440-612
- Mfr. Part No.:
- 111-00969
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 202mm | |
| Product Type | Cable Tie | |
| Width | 4.6mm | |
| Colour | Black | |
| Material | Polyamide 4.6 | |
| UV Resistant | No | |
| Fire Behaviour | UL 94 V-2 | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 225N | |
| Maximum Operating Temperature | 130°C | |
| Series | T | |
| Package Size | 100 | |
| Maximum Bundle Diameter | 50mm | |
| Standards/Approvals | csa-C22.2 no. 62275, ANSI/UL 62275 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 202mm | ||
Product Type Cable Tie | ||
Width 4.6mm | ||
Colour Black | ||
Material Polyamide 4.6 | ||
UV Resistant No | ||
Fire Behaviour UL 94 V-2 | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 225N | ||
Maximum Operating Temperature 130°C | ||
Series T | ||
Package Size 100 | ||
Maximum Bundle Diameter 50mm | ||
Standards/Approvals csa-C22.2 no. 62275, ANSI/UL 62275 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SG
The HellermannTyton Cable tie with inside serration measures 202x4.6 mm fits diameter range 1.5 to 50.0 mm in black provides a strong hold around bundles allows easy application manually or with an application tool and supports long term operating temperatures up to plus 130 °C supplied in a pack of 100 pieces.
Available in different sizes to cover various bundle diameters
Low smoke generation in the event of a fire
PA46 is a moisture sensitive material
Related links
- HellermannTyton Cable Tie 202 mm x 4.6mm, Natural Polyamide 4.6
- HellermannTyton Cable Tie Brown Polyamide 4.6
- HellermannTyton Cable Tie Grey Polyamide 4.6
- HellermannTyton Cable Tie Black Polyamide 66
- HellermannTyton Cable Tie 202 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie Grey, Black Polyamide 66
- HellermannTyton Cable Tie 202 mm x 4.6mm, Aqua Polyamide 66
- HellermannTyton Cable Tie 200 mm x 4.6mm, Natural Polyamide 4.6
