HellermannTyton Cable Tie, 202 mm x 4.6mm, Black Polyamide 66
- RS Stock No.:
- 440-810
- Mfr. Part No.:
- 150-31091
- Manufacturer:
- HellermannTyton
Subtotal (1 bag of 500 units)*
€188.36
(exc. VAT)
€231.68
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €188.36 | €0.377 |
*price indicative
- RS Stock No.:
- 440-810
- Mfr. Part No.:
- 150-31091
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 202mm | |
| Product Type | Cable Tie | |
| Width | 4.6mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| UV Resistant | Yes | |
| Fire Behaviour | UL94 | |
| Tensile Strength | 225N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Package Size | 500 | |
| Maximum Bundle Diameter | 45mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 202mm | ||
Product Type Cable Tie | ||
Width 4.6mm | ||
Colour Black | ||
Material Polyamide 66 | ||
UV Resistant Yes | ||
Fire Behaviour UL94 | ||
Tensile Strength 225N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Package Size 500 | ||
Maximum Bundle Diameter 45mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SG
The HellermannTyton Fixing tie for hole (round), inside serrated, diameter 5.0 to 45.0 mm, black, 500 pcs, features a disc that adjusts the tie for pressure from various directions and minimizes the access of dust and dirt. The fir tree foot part can be used for a variety of panel thicknesses and is suitable for use within threaded holes.
Pre-assembled 2-piece fixing tie with fir tree foot part
Cable tie head can be moved after bundling
Easy to assemble without the need for a tool
Related links
- HellermannTyton Cable Tie 202 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie Grey, Black Polyamide 66
- HellermannTyton Cable Tie Black Polyamide 66
- HellermannTyton Cable Tie 202 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie Black Polyamide 4.6
- HellermannTyton Cable Tie 202 mm x 4.6mm, Aqua Polyamide 66
- HellermannTyton Cable Tie 202 mm x 4.6mm, Natural Polyamide 66
- HellermannTyton Cable Tie Black Polyamide 66
