HellermannTyton Cable Tie, 2-Piece Fixing Tie with Automatic Harness Clip, 390 mm x 7.6mm, Black Polyamide 66
- RS Stock No.:
- 433-717
- Mfr. Part No.:
- 156-03382
- Manufacturer:
- HellermannTyton
Subtotal (1 box of 200 units)*
€382.97
(exc. VAT)
€471.05
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €382.97 | €1.915 |
*price indicative
- RS Stock No.:
- 433-717
- Mfr. Part No.:
- 156-03382
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 390mm | |
| Product Type | Cable Tie | |
| Width | 7.6mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Sub Type | 2-Piece Fixing Tie with Automatic Harness Clip | |
| UV Resistant | Yes | |
| Fire Behaviour | UL94 | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 530N | |
| Series | IAHC | |
| Maximum Operating Temperature | 105°C | |
| Maximum Bundle Diameter | 108mm | |
| Standards/Approvals | RoHS | |
| Package Size | 200 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 390mm | ||
Product Type Cable Tie | ||
Width 7.6mm | ||
Colour Black | ||
Material Polyamide 66 | ||
Sub Type 2-Piece Fixing Tie with Automatic Harness Clip | ||
UV Resistant Yes | ||
Fire Behaviour UL94 | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 530N | ||
Series IAHC | ||
Maximum Operating Temperature 105°C | ||
Maximum Bundle Diameter 108mm | ||
Standards/Approvals RoHS | ||
Package Size 200 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The HellermannTyton Fixing tie with pipe and tube holder for diameter 108.0mm in black color pack of 200 pcs.
ROHS Complies
Related links
- HellermannTyton Cable Tie 390 mm x 7.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 160 mm x 3.5mm, Black Polyamide 66
- HellermannTyton Cable Tie Black Polyamide 66
- HellermannTyton Cable Tie 387 mm x 7.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 375 mm x 7.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 460 mm x 7.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 375 mm x 7.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 395 mm x 7.6mm, Black Polyamide 66
