HellermannTyton Cable Tie, 200 mm x 4.6mm, Black Polyamide 66

Subtotal (1 bag of 500 units)*

€989.30

(exc. VAT)

€1,216.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€989.30€1.979

*price indicative

RS Stock No.:
440-567
Mfr. Part No.:
156-00410
Manufacturer:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Length

200mm

Product Type

Cable Tie

Width

4.6mm

Colour

Black

Material

Polyamide 66

UV Resistant

Yes

Fire Behaviour

UL94

Tensile Strength

225N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

130°C

Standards/Approvals

UL 94 V2, UL 94 V0, UL 94 HB, RoHS

Maximum Bundle Diameter

50mm

Package Size

500

RoHS Status: Exempt

COO (Country of Origin):
FR
The HellermannTyton Fixing tie for screw fixation, inside serrated, diameter 15.0 to 50mm, black, 500 pcs. A suitable alternative for metal clamps. Withstands vibrations and displacement forces. High tightening torque through metal bushing.

Pre-assembled 2-piece fixing tie

Cable tie head can be moved after bundling

Secure alignment to the bundle due to H-design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy