HellermannTyton Cable Tie, 202 mm x 4.6mm, Grey Polyamide 4.6
- RS Stock No.:
- 440-576
- Mfr. Part No.:
- 156-01155
- Manufacturer:
- HellermannTyton
Subtotal (1 bag of 500 units)*
€535.39
(exc. VAT)
€658.53
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €535.39 | €1.071 |
*price indicative
- RS Stock No.:
- 440-576
- Mfr. Part No.:
- 156-01155
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Tie | |
| Length | 202mm | |
| Width | 4.6mm | |
| Colour | Grey | |
| Material | Polyamide 4.6 | |
| UV Resistant | Yes | |
| Fire Behaviour | UL94 | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 225N | |
| Maximum Operating Temperature | 150°C | |
| Maximum Bundle Diameter | 45mm | |
| Package Size | 500 | |
| Standards/Approvals | UL 94 HB, UL 94 V0, UL 94 V2, NASM, RoHS, ASTM | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Tie | ||
Length 202mm | ||
Width 4.6mm | ||
Colour Grey | ||
Material Polyamide 4.6 | ||
UV Resistant Yes | ||
Fire Behaviour UL94 | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 225N | ||
Maximum Operating Temperature 150°C | ||
Maximum Bundle Diameter 45mm | ||
Package Size 500 | ||
Standards/Approvals UL 94 HB, UL 94 V0, UL 94 V2, NASM, RoHS, ASTM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The HellermannTyton Fixing tie for hole round, inside serrated, diameter 1 to 45mm, grey, 500 pcs. Easy to assemble without the need for a tool. Disc adjusts tie for pressure from various directions and minimizes ingress of dust and dirt. Suitable for use within blind holes with or without thread.
Pre-assembled 2-piece fixing tie with deep hole anchor
The high 'pull off' forces are due to the integrated metal clamp
Cable tie head can be moved after bundling
Related links
- HellermannTyton Cable Tie Grey Polyamide 4.6
- HellermannTyton Cable Tie Grey Polyamide 4.6
- HellermannTyton Cable Tie Brown Polyamide 4.6
- HellermannTyton Cable Tie Grey Polyamide 4.6
- HellermannTyton Cable Tie 200 mm x 4.6mm, Grey Polyamide 4.6
- HellermannTyton Cable Tie 202 mm x 4.6mm, Grey Polyamide
- HellermannTyton Cable Tie Grey, Black Polyamide 66
- HellermannTyton Cable Tie Black Polyamide 4.6
