HellermannTyton Cable Tie, 145 mm x 3.4mm, Black Polyamide 66
- RS Stock No.:
- 440-581
- Mfr. Part No.:
- 156-01546
- Manufacturer:
- HellermannTyton
Subtotal (1 bag of 500 units)*
€207.62
(exc. VAT)
€255.37
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €207.62 | €0.415 |
*price indicative
- RS Stock No.:
- 440-581
- Mfr. Part No.:
- 156-01546
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 145mm | |
| Product Type | Cable Tie | |
| Width | 3.4mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| UV Resistant | Yes | |
| Fire Behaviour | UL94 | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 133N | |
| Maximum Operating Temperature | 105°C | |
| Package Size | 500 | |
| Maximum Bundle Diameter | 30mm | |
| Standards/Approvals | UL 94 V2, UL 94 V0, R23 HL3, R23 HL2, EN 45545-2 Classification R22 HL2, CEI 61373(1 cat 2) | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 145mm | ||
Product Type Cable Tie | ||
Width 3.4mm | ||
Colour Black | ||
Material Polyamide 66 | ||
UV Resistant Yes | ||
Fire Behaviour UL94 | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 133N | ||
Maximum Operating Temperature 105°C | ||
Package Size 500 | ||
Maximum Bundle Diameter 30mm | ||
Standards/Approvals UL 94 V2, UL 94 V0, R23 HL3, R23 HL2, EN 45545-2 Classification R22 HL2, CEI 61373(1 cat 2) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The HellermannTyton Fixing tie for edge, outside serrated, diameter 3.0 to 30mm, black, 500 pcs. Spring steel clamp with interlocking claws. For flat edges. For thin edges 0.5 to 2.5 mm.
Small housing for limited space
Pre-assembled 2-piece fixing tie with Edge Clip
Cable tie head can be moved after bundling
Related links
- HellermannTyton Cable Tie 145 mm x 3.4mm, Black Polyamide 66
- HellermannTyton Cable Tie 145 mm x 3.4mm, Black Polyamide
- HellermannTyton Cable Tie 145 mm x 3.4mm, Black Polyamide
- HellermannTyton Cable Tie Beige Polyetherketone
- HellermannTyton Cable Tie 145 mm x 3.4mm, Beige Polyetheretherketone
- HellermannTyton Cable Tie 200 mm x 3.4mm, Black Polyamide 66
- HellermannTyton Cable Tie 145 mm x 2.5mm, Black Polyamide 66
- SES Sterling Cable Tie 145 mm x 3.4mm, Blue Polyamide 66
