HellermannTyton Cable Tie, 145 mm x 3.4mm, Beige Polyetherketone
- RS Stock No.:
- 440-573
- Mfr. Part No.:
- 156-01091
- Manufacturer:
- HellermannTyton
Subtotal (1 bag of 500 units)*
€4,267.24
(exc. VAT)
€5,248.71
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €4,267.24 | €8.534 |
*price indicative
- RS Stock No.:
- 440-573
- Mfr. Part No.:
- 156-01091
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Tie | |
| Length | 145mm | |
| Width | 3.4mm | |
| Colour | Beige | |
| Material | Polyetherketone | |
| UV Resistant | Yes | |
| Fire Behaviour | UL 94 V-0, UL 94 V-2 | |
| Tensile Strength | 180N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 240°C | |
| Standards/Approvals | UL94 V0, UL94 V2 | |
| Maximum Bundle Diameter | 35mm | |
| Package Size | 500 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Tie | ||
Length 145mm | ||
Width 3.4mm | ||
Colour Beige | ||
Material Polyetherketone | ||
UV Resistant Yes | ||
Fire Behaviour UL 94 V-0, UL 94 V-2 | ||
Tensile Strength 180N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 240°C | ||
Standards/Approvals UL94 V0, UL94 V2 | ||
Maximum Bundle Diameter 35mm | ||
Package Size 500 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The HellermannTyton Fixing tie for hole round, outside serrated, diameter 4.0 to 35.0mm, beige, 500 pcs. Disc adjusts tie for pressure from various directions and minimizes access of dust, dirt and water. Features material PEEK. -55 °C to +240 °C operating temperature. Excellent resistance against chemicals and gamma radiation.
Pre-assembled 2-piece fixing tie with arrowhead foot part
Cable tie head can be moved after bundling
Easy to assemble without the need for a tool
Arrowhead simply locks into place
Related links
- HellermannTyton Cable Tie 145 mm x 3.4mm, Beige Polyetheretherketone
- HellermannTyton Cable Tie Black Polyamide 66
- HellermannTyton Cable Tie 145 mm x 3.4mm, Black Polyamide
- HellermannTyton Cable Tie 145 mm x 3.4mm, Black Polyamide
- HellermannTyton Cable Tie 145 mm x 3.4mm, Black Polyamide 66
- SES Sterling Cable Tie 145 mm x 3.4mm, Blue Polyamide 66
- HellermannTyton Cable Tie 100 mm x 3.4mm, Brown Polyphenylsulfone
- HellermannTyton Cable Tie 200 mm x 3.4mm, Natural Polyamide 66
