HellermannTyton Cable Tie, Inside Serrated, 390 mm x 4.8mm, Natural Polyamide 66
- RS Stock No.:
- 440-633
- Mfr. Part No.:
- 112-05419
- Manufacturer:
- HellermannTyton
Subtotal (1 bag of 100 units)*
€43.09
(exc. VAT)
€53.00
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €43.09 | €0.431 |
*price indicative
- RS Stock No.:
- 440-633
- Mfr. Part No.:
- 112-05419
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 390mm | |
| Product Type | Cable Tie | |
| Width | 4.8mm | |
| Colour | Natural | |
| Material | Polyamide 66 | |
| Sub Type | Inside Serrated | |
| UV Resistant | No | |
| Fire Behaviour | Flammability rating according to UL | |
| Tensile Strength | 225N | |
| Minimum Operating Temperature | -40°C | |
| Series | T | |
| Maximum Operating Temperature | 85°C | |
| Maximum Bundle Diameter | 110mm | |
| Standards/Approvals | UL62275 | |
| Package Size | 100 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 390mm | ||
Product Type Cable Tie | ||
Width 4.8mm | ||
Colour Natural | ||
Material Polyamide 66 | ||
Sub Type Inside Serrated | ||
UV Resistant No | ||
Fire Behaviour Flammability rating according to UL | ||
Tensile Strength 225N | ||
Minimum Operating Temperature -40°C | ||
Series T | ||
Maximum Operating Temperature 85°C | ||
Maximum Bundle Diameter 110mm | ||
Standards/Approvals UL62275 | ||
Package Size 100 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The HellermannTyton Cable tie with inside serration measures 390.0x4.8 mm fits diameter range 1.5 to 110.0 mm in natural provides a strong hold onto bundles features an ergonomic bent tail for quick and simple installation and allows easy application manually or with an application tool supplied in a pack of 100 pieces.
Available in a wide range of materials and sizes
High tensile strength with very low insertion force
Only high quality plastic is used meeting recycling targets
Related links
- HellermannTyton Cable Tie 390 mm x 4.7mm, Natural Polyamide 66
- HellermannTyton Cable Tie 120 mm x 4.8mm, Natural Polyamide 66
- HellermannTyton Cable Tie 202 mm x 4.6mm, Natural Polyamide 66
- HellermannTyton Cable Tie 387 mm x 7.6mm, Natural Polyamide 66
- HellermannTyton Cable Tie 100 mm x 2.5mm, Natural Polyamide 66
- HellermannTyton Cable Tie 305 mm x 4.6mm, Natural Polyamide 66
- HellermannTyton Cable Tie 390 mm x 4.7mm, Red Polyamide 66
- HellermannTyton Cable Tie 390 mm x 4.7mm, Yellow Polyamide 66
