HellermannTyton Cable Tie, 163 mm x 4.6mm, Black Polyamide 66
- RS Stock No.:
- 440-721
- Mfr. Part No.:
- 157-00045
- Manufacturer:
- HellermannTyton
Subtotal (1 bag of 500 units)*
€143.16
(exc. VAT)
€176.09
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €143.16 | €0.286 |
*price indicative
- RS Stock No.:
- 440-721
- Mfr. Part No.:
- 157-00045
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 163mm | |
| Product Type | Cable Tie | |
| Width | 4.6mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| UV Resistant | Yes | |
| Fire Behaviour | UL94 | |
| Minimum Operating Temperature | -80°C | |
| Series | 157 | |
| Maximum Operating Temperature | 240°C | |
| Maximum Bundle Diameter | 225mm | |
| Package Size | 500 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 163mm | ||
Product Type Cable Tie | ||
Width 4.6mm | ||
Colour Black | ||
Material Polyamide 66 | ||
UV Resistant Yes | ||
Fire Behaviour UL94 | ||
Minimum Operating Temperature -80°C | ||
Series 157 | ||
Maximum Operating Temperature 240°C | ||
Maximum Bundle Diameter 225mm | ||
Package Size 500 | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The HellermannTyton Fixing tie for hole round with outside serrated design for diameter range 1.0 to 32.0mm in black color pack of 500 pcs. Disc adjusts tie for pressure from various directions and minimizes access of dust and dirt. Fir tree foot part can be used for a variety of panel thicknesses. Suitable for use within threaded holes.
Cable tie head always situated in defined position
Easy to assemble without the need for a tool
Related links
- HellermannTyton Cable Tie Black Polyamide 66
- HellermannTyton Cable Tie Grey Polyamide 4.6
- HellermannTyton Cable Tie Black Polyamide 66
- HellermannTyton Cable Tie 157 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie Black Polyamide 66
- HellermannTyton Cable Tie Black Polyamide 66
- HellermannTyton Cable Tie Black Polyamide 66
- HellermannTyton Cable Tie Black Polyamide 66
