HellermannTyton Cable Tie, 242.2 mm x 5.1mm, Black Polyamide 66
- RS Stock No.:
- 440-728
- Mfr. Part No.:
- 157-00197
- Manufacturer:
- HellermannTyton
Subtotal (1 bag of 500 units)*
€291.64
(exc. VAT)
€358.72
(inc. VAT)
Temporarily out of stock
- Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €291.64 | €0.583 |
*price indicative
- RS Stock No.:
- 440-728
- Mfr. Part No.:
- 157-00197
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 242.2mm | |
| Product Type | Cable Tie | |
| Width | 5.1mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Tensile Strength | 225N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Package Size | 500 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 242.2mm | ||
Product Type Cable Tie | ||
Width 5.1mm | ||
Colour Black | ||
Material Polyamide 66 | ||
Tensile Strength 225N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Package Size 500 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The HellermannTyton Fixing tie for hole round with outside serrated design for diameter range 2.0 to 50.0mm in black color pack of 500 pcs. Different positions of the fixing anchor are available to fit installation space.
Bundling and fixing solution
Ideal combination of materials and design
Related links
- HellermannTyton Cable Tie 234.2 mm x 5.1mm, Black Polyamide
- HellermannTyton Cable Tie 223.27 mm x 5.1mm, Black Polyamide
- HellermannTyton Cable Tie 230 mm x 5.1mm, Black Polyamide
- HellermannTyton Cable Tie Black Polyamide 66
- HellermannTyton Cable Tie Black Polyamide 66
- HellermannTyton Cable Tie Black Polyamide 66
- HellermannTyton Cable Tie Black Polyamide 66
- HellermannTyton Cable Tie 215 mm x 5.1mm, Grey Polyamide
