HellermannTyton Cable Tie, 200 mm x 4.6mm, Black Polyamide 66
- RS Stock No.:
- 440-869
- Mfr. Part No.:
- 155-42002
- Manufacturer:
- HellermannTyton
Subtotal (1 bag of 500 units)*
€362.30
(exc. VAT)
€445.63
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €362.30 | €0.725 |
*price indicative
- RS Stock No.:
- 440-869
- Mfr. Part No.:
- 155-42002
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Tie | |
| Length | 200mm | |
| Width | 4.6mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| UV Resistant | Yes | |
| Fire Behaviour | UL94 | |
| Minimum Operating Temperature | -80°C | |
| Tensile Strength | 225N | |
| Maximum Operating Temperature | 240°C | |
| Series | T50ROSSFT6.5S-16-2MD | |
| Standards/Approvals | RoHS | |
| Package Size | 500 | |
| Maximum Bundle Diameter | 45mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Tie | ||
Length 200mm | ||
Width 4.6mm | ||
Colour Black | ||
Material Polyamide 66 | ||
UV Resistant Yes | ||
Fire Behaviour UL94 | ||
Minimum Operating Temperature -80°C | ||
Tensile Strength 225N | ||
Maximum Operating Temperature 240°C | ||
Series T50ROSSFT6.5S-16-2MD | ||
Standards/Approvals RoHS | ||
Package Size 500 | ||
Maximum Bundle Diameter 45mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The HellermannTyton Fixing tie for hole (round) is outside serrated and designed for bundle diameters from 4.0 to 45.0 mm available in black and supplied in a pack of 500 pcs featuring an arrowhead that simply locks into place a disc that adjusts the tie for pressure from various directions and a seal that provides protection against splash water.
Pre-assembled 2-piece fixing tie with arrowhead foot part
Cable tie head can be moved after bundling
Easy to assemble without the need for a tool
Related links
- HellermannTyton Cable Tie Black Polyamide 66
- HellermannTyton Cable Tie 200 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie Black Polyamide 66
- HellermannTyton Cable Tie Assemblies 200 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 200 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 200 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 200 mm x 4.6mm, Black Polyamide
- HellermannTyton Cable Tie Black Polyamide
