HellermannTyton Cable Tie, 160 mm x 4.6mm, Black Polyamide 66
- RS Stock No.:
- 440-867
- Mfr. Part No.:
- 155-30602
- Manufacturer:
- HellermannTyton
Subtotal (1 box of 500 units)*
€181.14
(exc. VAT)
€222.80
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €181.14 | €0.362 |
*price indicative
- RS Stock No.:
- 440-867
- Mfr. Part No.:
- 155-30602
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Tie | |
| Length | 160mm | |
| Width | 4.6mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Fire Behaviour | UL 94 V-2 | |
| Tensile Strength | 200lb | |
| Minimum Operating Temperature | -40°C | |
| Series | T50SSBS5OT-E | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94 V2 | |
| Maximum Bundle Diameter | 35mm | |
| Package Size | 500 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Tie | ||
Length 160mm | ||
Width 4.6mm | ||
Colour Black | ||
Material Polyamide 66 | ||
Fire Behaviour UL 94 V-2 | ||
Tensile Strength 200lb | ||
Minimum Operating Temperature -40°C | ||
Series T50SSBS5OT-E | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94 V2 | ||
Maximum Bundle Diameter 35mm | ||
Package Size 500 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The HellermannTyton Fixing tie for stud is inside serrated and designed for bundle diameters ranging from 4.0 to 35.0 mm available in black and supplied in a pack of 500 pcs with the cable tie head always positioned in a defined location for consistent and secure fastening.
Easy to assemble without the need for a tool
Bundle runs directly above weld stud with defined stand-off from the panel
Related links
- HellermannTyton Cable Tie Black Polyamide 66
- HellermannTyton Cable Tie Black Polyamide 66
- HellermannTyton Cable Tie 160 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie Black Polyamide 66
- HellermannTyton Cable Tie Black Polyamide 66
- HellermannTyton Cable Tie Black Polyamide 66
- HellermannTyton Cable Tie 200 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie Black Polyamide 66
