HellermannTyton Cable Tie, Inside Serrated, 200 mm x 4.6mm, Black Polyamide 66

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 100 units)*

€13.42

(exc. VAT)

€16.51

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 35 unit(s) ready to ship from another location
  • Plus 150 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 14€13.42€0.134
15 - 49€12.74€0.127
50 +€12.37€0.124

*price indicative

RS Stock No.:
810-3845
Distrelec Article No.:
302-23-477
Mfr. Part No.:
111-04950 T50R-PA66HS-BK
Manufacturer:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Length

200mm

Product Type

Cable Tie

Width

4.6mm

Colour

Black

Material

Polyamide 66

Sub Type

Inside Serrated

UV Resistant

No

Fire Behaviour

Halogen Free

Tensile Strength

225N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Series

T

Standards/Approvals

DIN, HF, VG, UL, STD, RoHS

Maximum Bundle Diameter

50mm

Package Size

100

COO (Country of Origin):
GB

T Series Heat Stabilised Cable Ties


Heat stabilised cable ties are Ideal for use in applications exposes to higher temperatures. They can be used for routing, bundling and securing cables, pipes and hoses.

Features and benefits

• Heat stabilised cable tie

• Temperature resistance up to +105°C

• Strong hold due to inside serration

• Can be applied manually or with a processing tool

• Available in a range of sizes and colours

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy