TE Connectivity Cable Tie, Heavy Duty Cable Tie, 152.5 mm x 152.5mm

Subtotal (1 pack of 300 units)*

€193.26

(exc. VAT)

€237.71

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€193.26€0.644

*price indicative

RS Stock No.:
469-562
Distrelec Article No.:
304-60-220
Mfr. Part No.:
171353-2
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Cable Tie

Length

152.5mm

Width

152.5mm

Sub Type

Heavy Duty Cable Tie

Package Size

300

Standards/Approvals

China RoHS 2 MIIT Order No 32, 2016, EU ELV 2000/53/EC, EU RoHS 2011/65/EU

COO (Country of Origin):
JP
The TE Connectivity cable ties & bundling product provides a reliable solution for managing and organising cables in various applications. Built for exceptional durability, this product offers convenience in cable management while ensuring a secure hold. Its robust design stands up against everyday use, making it ideal for both industrial and home environments. With a thoughtful crafting approach, this product meets strict compliance regulations that highlight its safety and environmental responsibility. The cable ties not only facilitate tidiness but also enhance the longevity and efficiency of electrical systems by preventing wear caused by loose cables. As a versatile tool, it adapts seamlessly to multiple uses, solidifying its necessity in both professional and DIY settings.

Designed for effective cable management and organisation

Manufactured to withstand rigorous conditions for lasting use

Complies with EU RoHS and ELV directives for environmental safety

Offers versatility, suitable for a variety of applications

Facilitates tidiness, reducing the risk of damage from loose cables

Enhances efficiency by maintaining cable integrity over time

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy