TE Connectivity Cable Tie, Heavy Duty Cable Tie, 390 mm x 7.7mm, Black Nylon

Subtotal (1 bag of 400 units)*

€224.65

(exc. VAT)

€276.32

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€224.65€0.562

*price indicative

RS Stock No.:
475-005
Distrelec Article No.:
304-51-426
Mfr. Part No.:
1-604773-0
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Length

390mm

Product Type

Cable Tie

Width

7.7mm

Colour

Black

Material

Nylon

Sub Type

Heavy Duty Cable Tie

Tensile Strength

533.78N

Package Size

400

Maximum Bundle Diameter

101.6mm

Standards/Approvals

China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU, 2016

COO (Country of Origin):
US
The TE Connectivity heavy-duty cable tie is engineered to provide superior reliability and performance in a range of applications. With a remarkable tensile strength of 533.78 Newton, it ensures secure bundling of cables and wires, making it an essential choice for both industrial and home use. Designed from black nylon, this cable tie offers excellent durability even in challenging environments. Measuring 390 mm in length and 7.7 mm in width, it is versatile enough to handle various cable sizes while maintaining a low profile. The convenient packaging in bags simplifies handling and storage, enabling users to easily access the quantity needed for any project. Compliant with EU directives, this cable tie also reflects a commitment to safety and environmental standards, assuring users of its high-quality construction. Whether for professional installations or DIY tasks, the heavy-duty cable tie stands out as a dependable solution to keep your wiring neat and organised.

Achieves superior tensile strength, ensuring a secure hold even under pressure

Constructed from durable nylon for long-lasting performance

Versatile length accommodates a wide range of applications

Active compliance with stringent EU regulations for safety and quality

Packaged in bags for easy access and organisation

Designed for both professional and personal use, enhancing overall convenience

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy