TE Connectivity Cable Tie, Heavy Duty Cable Tie, 392 mm x 4.67mm, Natural Nylon
- RS Stock No.:
- 479-220
- Distrelec Article No.:
- 304-51-427
- Mfr. Part No.:
- 1-604774-9
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 700 units)*
€216.23
(exc. VAT)
€265.96
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €216.23 | €0.309 |
*price indicative
- RS Stock No.:
- 479-220
- Distrelec Article No.:
- 304-51-427
- Mfr. Part No.:
- 1-604774-9
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Tie | |
| Length | 392mm | |
| Width | 4.67mm | |
| Colour | Natural | |
| Material | Nylon | |
| Sub Type | Heavy Duty Cable Tie | |
| Tensile Strength | 222.411N | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Maximum Bundle Diameter | 101.6mm | |
| Package Size | 700 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Tie | ||
Length 392mm | ||
Width 4.67mm | ||
Colour Natural | ||
Material Nylon | ||
Sub Type Heavy Duty Cable Tie | ||
Tensile Strength 222.411N | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
Maximum Bundle Diameter 101.6mm | ||
Package Size 700 | ||
- COO (Country of Origin):
- US
The TE Connectivity standard cable tie is engineered for high-performance applications, showcasing a robust tensile strength of 222.411 Newtons, making it ideal for securing a variety of cable bundles. Constructed from durable nylon, this product offers reliability and long-lasting service in both indoor and outdoor environments. With a length of 392 mm and a width of 4.67 mm, it is perfectly sized for versatile use in various installations. The natural colour ensures a discreet yet professional appearance, seamlessly blending into wire management systems. Fitting within industry standards, this solution is both compliant with environmental regulations and showcases low halogen content, contributing to a safer workspace. This cable tie not only provides secure connection but also assures peace of mind with its compliance to EU directives.
Designed for both professional and casual applications, ensuring versatility
Crafted from nylon for enhanced durability and resistance to harsh environments
Low halogen content minimises environmental impact during use
Effective for managing and securing multiple cables together
A go-to solution for enhancing workspace organisation and safety
Related links
- TE Connectivity Cable Tie 202 mm x 4.6mm, Natural Nylon
- TE Connectivity Cable Tie 390 mm x 7.7mm, Natural Nylon
- TE Connectivity Cable Tie 148 mm x 3.6mm, Black Nylon
- TE Connectivity Cable Tie 390 mm x 7.7mm, Black Nylon
- RS PRO Cable Tie 380 mm x 12.7mm, Natural Nylon
- RS PRO Cable Tie 940 mm x 9mm, Natural Nylon
- RS PRO Cable Tie 1.22 m x 9mm, Natural Nylon
- RS PRO Cable Tie 1.03 m x 12.7mm, Natural Nylon
