Thomas & Betts Cable Tie, Natural Nylon
- RS Stock No.:
- 555-427
- Distrelec Article No.:
- 304-13-648
- Mfr. Part No.:
- TY 125-18-C
- Manufacturer:
- Thomas & Betts
Image representative of range
Subtotal (1 pack of 100 units)*
€7.42
(exc. VAT)
€9.13
(inc. VAT)
In Stock
- 68 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €7.42 | €0.074 |
*price indicative
- RS Stock No.:
- 555-427
- Distrelec Article No.:
- 304-13-648
- Mfr. Part No.:
- TY 125-18-C
- Manufacturer:
- Thomas & Betts
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Product Type | Cable Tie | |
| Colour | Natural | |
| Material | Nylon | |
| UV Resistant | Yes | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 85°C | |
| Series | TY | |
| Standards/Approvals | RoHS Compliance | |
| Package Size | 100 | |
| Maximum Bundle Diameter | 35mm | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Product Type Cable Tie | ||
Colour Natural | ||
Material Nylon | ||
UV Resistant Yes | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 85°C | ||
Series TY | ||
Standards/Approvals RoHS Compliance | ||
Package Size 100 | ||
Maximum Bundle Diameter 35mm | ||
- COO (Country of Origin):
- CN
Related links
- Thomas & Betts Cable Tie, Natural Nylon
- Thomas & Betts Cable Tie, Black Nylon
- Thomas & Betts Cable Tie Nylon
- Thomas & Betts Cable Tie 102 mm x 2.5mm, Natural Polyamide 66
- Thomas & Betts Cable Tie, White Nylon
- Thomas & Betts Cable Tie Black Nylon
- Thomas & Betts Cable Tie Black Nylon
- Thomas & Betts Cable Tie Natural Nylon