Thomas & Betts Cable Tie, 450 mm, Black Nylon

Image representative of range

Subtotal (1 pack of 50 units)*

€21.14

(exc. VAT)

€26.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€21.14€0.423

*price indicative

RS Stock No.:
555-467
Distrelec Article No.:
304-13-662
Mfr. Part No.:
TY 450-120X-L
Manufacturer:
Thomas & Betts
Find similar products by selecting one or more attributes.
Select all

Brand

Thomas & Betts

Product Type

Cable Tie

Length

450mm

Colour

Black

Material

Nylon

UV Resistant

Yes

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

85°C

Series

TY

Maximum Bundle Diameter

127mm

Package Size

50

Standards/Approvals

RoHS Compliance

COO (Country of Origin):
CN

Cable Tie Black Polyamide 450 mm x 7.6mm


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy