Thomas & Betts Cable Tie, Black Nylon
- RS Stock No.:
- 555-433
- Distrelec Article No.:
- 301-63-480
- Mfr. Part No.:
- TY 200-120X-50
- Manufacturer:
- Thomas & Betts
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 100
€18.61
(exc. VAT)
€22.89
(inc. VAT)
- RS Stock No.:
- 555-433
- Distrelec Article No.:
- 301-63-480
- Mfr. Part No.:
- TY 200-120X-50
- Manufacturer:
- Thomas & Betts
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Product Type | Cable Tie | |
| Colour | Black | |
| Material | Nylon | |
| UV Resistant | Yes | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 85°C | |
| Series | TY | |
| Maximum Bundle Diameter | 55mm | |
| Standards/Approvals | RoHS Compliance | |
| Package Size | 50 | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Product Type Cable Tie | ||
Colour Black | ||
Material Nylon | ||
UV Resistant Yes | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 85°C | ||
Series TY | ||
Maximum Bundle Diameter 55mm | ||
Standards/Approvals RoHS Compliance | ||
Package Size 50 | ||
- COO (Country of Origin):
- CN
Related links
- Thomas & Betts Cable Tie, Black Nylon
- Thomas & Betts Cable Tie Black Nylon
- Thomas & Betts Cable Tie Black Nylon
- Thomas & Betts Cable Tie, Natural Nylon
- Thomas & Betts Cable Tie Black Nylon
- Thomas & Betts Cable Tie Black Nylon
- Thomas & Betts Cable Tie 762 mm x 7.6mm, Black Nylon 12
- Thomas & Betts Cable Tie Nylon
