Thomas & Betts Cable Tie, 229 mm x 19mm, Black Nylon
- RS Stock No.:
- 555-567
- Distrelec Article No.:
- 301-63-543
- Mfr. Part No.:
- FO 200-50-0
- Manufacturer:
- Thomas & Betts
Image representative of range
Get a bulk buy discount
Add 5 more to save 7%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€41.92
(exc. VAT)
€51.56
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €41.92 | €4.192 | - |
| 5 + | €38.58 | €3.858 | 7% |
*price indicative
- RS Stock No.:
- 555-567
- Distrelec Article No.:
- 301-63-543
- Mfr. Part No.:
- FO 200-50-0
- Manufacturer:
- Thomas & Betts
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Product Type | Cable Tie | |
| Length | 229mm | |
| Width | 19mm | |
| Colour | Black | |
| Material | Nylon | |
| UV Resistant | Yes | |
| Tensile Strength | 220N | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 85°C | |
| Series | FO | |
| Standards/Approvals | RoHS Compliance | |
| Package Size | 10 | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Product Type Cable Tie | ||
Length 229mm | ||
Width 19mm | ||
Colour Black | ||
Material Nylon | ||
UV Resistant Yes | ||
Tensile Strength 220N | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 85°C | ||
Series FO | ||
Standards/Approvals RoHS Compliance | ||
Package Size 10 | ||
- COO (Country of Origin):
- US
Related links
- Thomas & Betts Cable Tie Black Nylon
- Thomas & Betts Cable Tie Black Nylon
- Thomas & Betts Cable Tie 457.2 mm x 19mm Polyethylene
- Thomas & Betts Cable Tie 304.8 mm x 19mm, Black Polyethylene
- Thomas & Betts Cable Tie 457.2 mm x 19mm, Black Polyamide 66
- Thomas & Betts Cable Tie 330.2 mm x 19mm, Black Polyamide 66
- Thomas & Betts Cable Tie Black Nylon
- Thomas & Betts Cable Tie 228.6 mm x 19.1mm, Black Nylon