Thomas & Betts Cable Tie, 19 mm, Black Nylon

Image representative of range

Subtotal (1 pack of 10 units)*

€72.15

(exc. VAT)

€88.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 189 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€72.15€7.215

*price indicative

RS Stock No.:
555-568
Distrelec Article No.:
301-63-547
Mfr. Part No.:
FOL 500-50-0
Manufacturer:
Thomas & Betts
Find similar products by selecting one or more attributes.
Select all

Brand

Thomas & Betts

Length

19mm

Product Type

Cable Tie

Colour

Black

Material

Nylon

UV Resistant

Yes

Minimum Operating Temperature

-20°C

Tensile Strength

220N

Series

FOL

Maximum Operating Temperature

85°C

Maximum Bundle Diameter

127mm

Standards/Approvals

RoHS Compliance

Package Size

10

COO (Country of Origin):
US

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy