Thomas & Betts Cable Tie, Natural Nylon
- RS Stock No.:
- 555-447
- Distrelec Article No.:
- 301-63-499
- Mfr. Part No.:
- TY 5253 MXR
- Manufacturer:
- Thomas & Betts
Image representative of range
Subtotal (1 pack of 100 units)*
€34.07
(exc. VAT)
€41.91
(inc. VAT)
Temporarily out of stock
- 13 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €34.07 | €0.341 |
*price indicative
- RS Stock No.:
- 555-447
- Distrelec Article No.:
- 301-63-499
- Mfr. Part No.:
- TY 5253 MXR
- Manufacturer:
- Thomas & Betts
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Product Type | Cable Tie | |
| Colour | Natural | |
| Material | Nylon | |
| UV Resistant | Yes | |
| Minimum Operating Temperature | -20°C | |
| Series | TY | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS Compliance | |
| Package Size | 100 | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Product Type Cable Tie | ||
Colour Natural | ||
Material Nylon | ||
UV Resistant Yes | ||
Minimum Operating Temperature -20°C | ||
Series TY | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS Compliance | ||
Package Size 100 | ||
- COO (Country of Origin):
- HU