Thomas & Betts Cable Tie, Natural Nylon

Image representative of range

Subtotal (1 pack of 100 units)*

€24.86

(exc. VAT)

€30.58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 96 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€24.86€0.249

*price indicative

RS Stock No.:
555-448
Distrelec Article No.:
155-46-753
Mfr. Part No.:
TY 526 MXR
Manufacturer:
Thomas & Betts
Find similar products by selecting one or more attributes.
Select all

Brand

Thomas & Betts

Product Type

Cable Tie

Colour

Natural

Material

Nylon

UV Resistant

Yes

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

85°C

Series

TY

Standards/Approvals

RoHS Compliance

Package Size

100

COO (Country of Origin):
HU

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy