Thomas & Betts Cable Tie, Natural Nylon

Image representative of range

Subtotal (1 pack of 50 units)*

€98.08

(exc. VAT)

€120.64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€98.08€1.962

*price indicative

RS Stock No.:
555-450
Distrelec Article No.:
301-63-500
Mfr. Part No.:
TY 527 M-NDT
Manufacturer:
Thomas & Betts
Find similar products by selecting one or more attributes.
Select all

Brand

Thomas & Betts

Product Type

Cable Tie

Colour

Natural

Material

Nylon

UV Resistant

Yes

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

85°C

Series

TY

Package Size

50

Standards/Approvals

RoHS Compliance

Maximum Bundle Diameter

89mm

COO (Country of Origin):
HU

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy